1206243 | Phoenix Contact
Profile cutter, 1206243
Unit Price (€ / pc.)
3,166.9827 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,166.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,166.9827 €
Profile cutter, 1206243, Phoenix Contact
Profile cutter for cutting to length and stamping holes in standard DIN rails, NS 32/NS 35/7,5/NS 35/15 and for cutting the NS 15 and NLS‑CU 3/10 neutral busbar to length, can accommodate 2 stamping bits, bits easily exchangeable, with metric measuring rail, delivered without stamping bits.
Technical specifications
Width | 250 mm | |
Weight | 19 kg | |
Height | 230 mm | |
Length | 100 mm | |
Product type | Profilschneider |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |