1656275 | Phoenix Contact
Extension cable, 2 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, 1656275
Unit Price (€ / pc.)
14.1253 € *
Available: 3 pcs.
Available in 10 days: 1,138 pcs.
Leadtime: 2 Weeks **
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
12.4117 €
50 pcs.
11.5906 €
150 pcs.
11.0670 €
500 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, 1656275, Phoenix Contact
Assembled D-SUB cable, Shielded, 15-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), IP20 protection, Head 1 with socket shell 2 and straight cable outlet, Head 2 with pin shell 2 and straight cable outlet, Length: 2 m.
Technical specifications
Connection (1) | D-SUB-Stecker, 15-polig | |
Connection (2) | D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | grau | |
Cable type | AWG 28, geschirmt | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |