1656288 | Phoenix Contact
Extension cable, 5 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 1656288
Unit Price (€ / pc.)
14.3157 € *
Available: 0 pcs.
Available in 10 days: 338 pcs.
Leadtime: 2 Weeks **
Cable, 1656288, Phoenix Contact
Assembled D-SUB cable, Shielded, 15-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), IP20 protection, Head 1 with socket shell 2 and straight cable outlet, Head 2 with pin shell 2 and straight cable outlet, Length: 5 m.
Technical specifications
Connection (1) | D-Sub-Stecker, 15-polig | |
Connection (2) | D-Sub-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | grau | |
Cable type | AWG 28, geschirmt | |
Cable length | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |