1656314 | Phoenix Contact

Extension cable, 5 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 1656314

Order No.: 62P5295
EAN: 4046356029797
MPN:
1656314
VS-25-DSUB-20-LI-5,0
Series: VS-..
1656314 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
15.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9460 €

Cable, 1656314, Phoenix Contact

Assembled D-SUB cable, Shielded, 25-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), IP20 protection, Head 1 with socket shell 3 and straight cable outlet, Head 2 with pin shell 3 and straight cable outlet, Length: 5 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 5 m
Colour gray
Cable type AWG 28, shielded
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15