2302117 | Phoenix Contact
Extension cable, 6 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 2302117
Unit Price (€ / pc.)
87.4531 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Cable, 2302117, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 6 m.
Technical specifications
Connection (1) | D-Sub-Stecker, 15-polig | |
Connection (2) | D-Sub-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Cable length | 6 m |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |