2302308 | Phoenix Contact
Extension cable, 3 m, D-Sub plug, 50 pole to D-Sub socket, 50 pole, 2302308
Unit Price (€ / pc.)
145.9773 € *
Available in 5 Days: 1 pcs. - if ordered today
Cable, 2302308, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x50-positions), Connection 2: D-SUB pin strip (1x50-positions), Cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 50 pole | |
| Connection (2) | D-Sub socket, 50 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |