2302311 | Phoenix Contact

Extension cable, 4 m, D-Sub plug, 50 pole to D-SUB socket, 50 pole, 2302311

Order No.: 64P3653
EAN: 4017918894849
MPN:
2302311
CABLE-D50SUB/B/S/400/KONFEK/S
Series: CABLE-D
2302311 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
166.6595 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
166.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.6595 €

Cable, 2302311, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x50-positions), Connection 2: D-SUB pin strip (1x50-positions), Cable length: 4 m.

Technical specifications
Connection (1) D-SUB-Stecker, 50-polig
Connection (2) D-SUB-Buchse, 50-polig
Version Verlängerungskabel
Colour grau
Cable type AWG 24, geschirmt
Cable length 4 m
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei