2302670 | Phoenix Contact

Adapter cable, 3 m, D-SUB socket, 37 pole to IDC/FLK socket header, 50 pole, 2302670

Order No.: 64P4143
EAN: 4017918910280
MPN:
2302670
FLK 50/EZ-DR/D37SUB/300/X81-I
Series: FLK
Phoenix Contact
2302670 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
141.7885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
141.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.7885 €

Cable set, 2302670, Phoenix Contact

Round cable set, Connection 1, D-SUB socket strip (1x37-positions), Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 3 m.

Technical specifications
Connection (1) D-SUB socket, 37 pole
Connection (2) IDC/FLK socket header, 50 pole
Version adapter cable
Colour gray
Cable type AWG 26, shielded
Cable length 3 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead