2304652 | Phoenix Contact
Adapter cable, 2 m, D-SUB socket, 25 pole to IDC/FLK socket header, 2 x 14 pole, 2304652
Unit Price (€ / pc.)
102.2091 € *
Available: 0 pcs.
Available in 10 days: 79 pcs.
Leadtime: 2 Weeks **
Cable set, 2304652, Phoenix Contact
Round cable set, Connection 1, D-SUB socket strip (1x25-positions), Connection 2: IDC/FLK socket strip (2x14-positions), Cable length: 2 m.
Technical specifications
Connection (1) | D-SUB-Buchse, 25-polig | |
Connection (2) | IDC/FLK-Buchsenleiste, 2 x 14-polig | |
Version | Adapterkabel | |
Colour | grau | |
Cable type | AWG 26, geschirmt | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |