2305428 | Phoenix Contact
Connection cable, 2 m, D-Sub socket, 9 pole to D-Sub socket, 9 pole, 2305428
Unit Price (€ / pc.)
60.8804 € *
Available: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
60.88 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8804 €
5 pcs.
57.2271 €
15 pcs.
55.0375 €
50 pcs.
52.5980 €
150 pcs.
50.4084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, 2305428, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x9-positions), Connection 2: D-SUB socket strip (1x9-positions), Cable length: 2 m.
Technical specifications
Version | Verbindungsleitung | |
Connection (1) | D-Sub-Buchse, 9-polig | |
Connection (2) | D-Sub-Buchse, 9-polig | |
Cable length | 2 m | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |