2305460 | Phoenix Contact
Connection cable, 3 m, D-SUB socket, 15 pole to D-SUB socket, 15 pole, 2305460
Unit Price (€ / pc.)
76.6241 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
76.62 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6241 €
5 pcs.
72.0188 €
15 pcs.
69.2699 €
50 pcs.
66.2116 €
150 pcs.
63.4389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, 2305460, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB socket strip (1x15-positions), Cable length: 3 m.
Technical specifications
Connection (1) | D-SUB-Buchse, 15-polig | |
Connection (2) | D-SUB-Buchse, 15-polig | |
Version | Verbindungsleitung | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |