2305499 | Phoenix Contact
Connection cable, 3 m, D-SUB socket, 25 pole to D-SUB socket, 25 pole, 2305499
Unit Price (€ / pc.)
91.3325 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable, 2305499, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB socket strip (1x25-positions), Cable length: 3 m.
Technical specifications
Connection (1) | D-SUB-Buchse, 25-polig | |
Connection (2) | D-SUB-Buchse, 25-polig | |
Version | Verbindungsleitung | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |