2305512 | Phoenix Contact

Connection cable, 2 m, D-SUB socket, 37 pole to D-SUB socket, 37 pole, 2305512

Order No.: 64P3588
EAN: 4046356011860
MPN:
2305512
CABLE-D37SUB/B/B/ 200/KONFEK/S
Series: CABLE-D
2305512 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
111.4673 € *
Available: 0 pcs.
Available in 10 days: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
111.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.4673 €

Cable, 2305512, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB socket strip (1x37-positions), Cable length: 2 m.

Technical specifications
Connection (1) D-SUB-Buchse, 37-polig
Connection (2) D-SUB-Buchse, 37-polig
Version Verbindungsleitung
Colour grau
Cable type AWG 24, geschirmt
Cable length 2 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei