2305583 | Phoenix Contact

Connection cable, 2 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 2305583

Order No.: 64P3495
EAN: 4046356011921
MPN:
2305583
CABLE-D 9SUB/S/S/200/KONFEK/S
Series: CABLE-D
2305583 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
52.9907 € *
Available: 0 pcs.
Available in 10 days: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
52.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.9907 €

Cable, 2305583, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB pin strip (1x9-positions), Connection 2: D-SUB pin strip (1x9-positions), Cable length: 2 m.

Technical specifications
Connection (1) D-Sub-Stecker, 9-polig
Connection (2) D-Sub-Stecker, 9-polig
Version Verbindungsleitung
Colour grau
Cable type AWG 24, geschirmt
Cable length 2 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei