2305596 | Phoenix Contact

Connection cable, 3 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 2305596

Order No.: 64P3496
EAN: 4046356011938
MPN:
2305596
CABLE-D 9SUB/S/S/300/KONFEK/S
Series: CABLE-D
2305596 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
58.548 € *
Available: 0 pcs.
Available in 10 days: 69 pcs.
Leadtime: 2 Weeks **
Total Price:
58.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.548 €

Cable, 2305596, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB pin strip (1x9-positions), Connection 2: D-SUB pin strip (1x9-positions), Cable length: 3 m.

Technical specifications
Connection (1) D-Sub-Stecker, 9-polig
Connection (2) D-Sub-Stecker, 9-polig
Version Verbindungsleitung
Colour grau
Cable type AWG 24, geschirmt
Cable length 3 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei