2305664 | Phoenix Contact

Connection cable, 1 m, D-Sub plug, 37 pole to D-Sub plug, 37 pole, 2305664

Order No.: 64P3636
EAN: 4046356012003
MPN:
2305664
CABLE-D37SUB/S/S/100/KONFEK/S
Series: CABLE-D
2305664 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
96.0092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.0092 €

Cable, 2305664, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB pin strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 1 m.

Technical specifications
Anschluss (1) D-SUB-Stecker, 37-polig
Anschluss (2) D-SUB-Stecker, 37-polig
Ausführung Verbindungsleitung
Farbe grau
Kabel AWG 24, geschirmt
Kabellänge 1 m
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei