2900759 | Phoenix Contact
Connection cable, 4 m, D-SUB socket, 37 pole to D-SUB socket, 37 pole, 2900759
Unit Price (€ / pc.)
140.2653 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable, 2900759, Phoenix Contact
Assembled shielded round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB socket strip (1x37-positions), Cable length: 4 m.
Technical specifications
Connection (1) | D-SUB-Buchse, 37-polig | |
Connection (2) | D-SUB-Buchse, 37-polig | |
Version | Verbindungsleitung | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Cable length | 4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |