2906396 | Phoenix Contact
Connection cable, 3 m, D-SUB socket, 37 pole to open end, 2906396
Unit Price (€ / pc.)
798.2996 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, 2906396, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. Connection 2: D-SUB socket strip (1x37-positions), Cable length: 3 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
Technical specifications
Connection (1) | D-SUB-Buchse, 37-polig | |
Connection (2) | offenes Ende | |
Version | Verbindungsleitung | |
Cable type | AWG 22, geschirmt | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |