2908517 | Phoenix Contact

Connection cable, 2 m, D-SUB socket, 37 pole to D-SUB socket, 37 pole, 2908517

Order No.: 64P3597
EAN: 4055626305967
MPN:
2908517
CABLE-D37SUB/B/B/HF/S/ 2,0M
Series: CABLE-D
2908517 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
157.8773 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
157.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.8773 €

Cable, 2908517, Phoenix Contact

Assembled, shielded, halogen-free round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB socket strip (1x37-positions), Cable length: 2 m.

Technical specifications
Connection (1) D-SUB-Buchse, 37-polig
Connection (2) D-SUB-Buchse, 37-polig
Version Verbindungsleitung
Colour grau
Cable type AWG 24, geschirmt
Cable length 2 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei