2926153 | Phoenix Contact
Connection cable, 0.5 m, D-SUB socket, 25 pole to open end, 2926153
Unit Price (€ / pc.)
75.1247 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Cable, 2926153, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (25-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x25-positions), Cable length: 0.5 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
- Shield connection
Technical specifications
Version | Verbindungsleitung | |
Connection (1) | D-SUB-Buchse, 25-polig | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |