2926179 | Phoenix Contact
Connecting line, 1.5 m, D-SUB socket, 25 pole to open end, 2926179
Unit Price (€ / pc.)
88.0481 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable, 2926179, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (25-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x25-positions), Cable length: 1.5 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
- Shield connection
Technical specifications
Connection (1) | D-SUB socket, 25 pole | |
Connection (2) | open end | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 1.5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |