2926218 | Phoenix Contact

Connection cable, 6 m, D-Sub socket, 25 pole to open end, 2926218

Order No.: 64P3565
EAN: 4046356546867
MPN:
2926218
CABLE-D-25SUB/F/OE/0,25/S/6,0M
Series: CABLE-D
2926218 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
133.3871 € *
Available: 0 pcs.
Available in 10 days: 61 pcs.
Leadtime: 2 Weeks **
Total Price:
133.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.3871 €

Cable, 2926218, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (25-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x25-positions), Cable length: 6 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Version Verbindungsleitung
Connection (1) D-Sub-Buchse, 25-polig
Connection (2) offenes Ende
Cable length 6 m
Colour grau
Cable type AWG 24, geschirmt
Pin configuration 1:1
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei