2926276 | Phoenix Contact
Connection cable, 4 m, D-SUB socket, 37 pole to open end, 2926276
Unit Price (€ / pc.)
159.3291 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, 2926276, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x37-positions), Cable length: 4 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
- Shield connection
Technical specifications
Anschluss (1) | D-SUB-Buchse, 37-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Verbindungsleitung | |
Farbe | grau | |
Kabel | AWG 24, geschirmt | |
Kabellänge | 4 m | |
Pinbelegung | 1:1 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |