2926289 | Phoenix Contact

Connecting line, 6 m, D-SUB socket, 37 pole to open end, 2926289

Order No.: 64P3628
EAN: 4046356546898
MPN:
2926289
CABLE-D-37SUB/F/OE/0,25/S/6,0M
Series: CABLE-D
Phoenix Contact
2926289 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
190.8641 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
190.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
190.8641 €

Cable, 2926289, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x37-positions), Cable length: 6 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Anschluss (1) D-SUB-Buchse, 37-polig
Anschluss (2) offenes Ende
Ausführung Verbindungsleitung
Farbe grau
Kabel AWG 24, geschirmt
Kabellänge 6 m
Pinbelegung 1:1
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei