2926357 | Phoenix Contact
Connection cable, 6 m, D-SUB socket, 50 pole to open end, 2926357
Unit Price (€ / pc.)
225.1956 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable, 2926357, Phoenix Contact
Assembled shielded round cable, Connection 1: Single wires (50-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB socket strip (1x50-positions), Cable length: 6 m.
Features
- Individual wire marking
- Screw connection
- Open end at one end
- Shield connection
Technical specifications
Version | Verbindungsleitung | |
Connection (1) | D-SUB-Buchse, 50-polig | |
Connection (2) | offenes Ende | |
Cable length | 6 m | |
Colour | grau | |
Cable type | AWG 24, geschirmt | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |