2926454 | Phoenix Contact

Connection cable, 1.5 m, D-Sub plug, 15 pole to open end, 2926454

Order No.: 64P3525
EAN: 4046356548175
MPN:
2926454
CABLE-D-15SUB/M/OE/0,25/S/1,5M
Series: CABLE-D
2926454 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
64.5694 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
64.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.5694 €

Cable, 2926454, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (15-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB pin strip (1x15-positions), Cable length: 1.5 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Version Verbindungsleitung
Connection (1) D-SUB-Stecker, 15-polig
Connection (2) offenes Ende
Cable length 1.5 m
Colour grau
Cable type AWG 24, geschirmt
Pin configuration 1:1
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei