2926580 | Phoenix Contact

Connecting line, 1 m, D-Sub plug, 37 pole to open end, 2926580

Order No.: 64P3630
EAN: 4046356548236
MPN:
2926580
CABLE-D-37SUB/M/OE/0,25/S/1,0M
Series: CABLE-D
Phoenix Contact
2926580 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
113.0738 € *
Available: 0 pcs.
Available in 10 days: 120 pcs.
Leadtime: 1 Week **
Total Price:
113.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.0738 €

Cable, 2926580, Phoenix Contact

Assembled shielded round cable, Connection 1: Single wires (37-positions). The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end. Connection 2: D-SUB pin strip (1x37-positions), Cable length: 1 m.

Features

  • Individual wire marking
  • Screw connection
  • Open end at one end
  • Shield connection
Technical specifications
Connection (1) D-Sub plug, 37 pole
Connection (2) open end
Version connecting line
Colour gray
Cable type AWG 24, shielded
Cable length 1 m
Pin configuration 1:1
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead