1652208 | Phoenix Contact

D-Sub plug, 25 pole, unequipped, angled, 1652208

Order No.: 62P5302
EAN: 4017918917128
MPN:
1652208
VS-25-SET-EMV
Series: VS-..
1652208 Phoenix Contact D-Sub Connectors Image 1
1652208 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
67.8776 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 1 Week **
Total Price:
67.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.8776 €

D-Sub plug, 1652208, Phoenix Contact

D-SUB connector set, shell size 3, IP67 protection, with shrouds.

Features

  • Shielded
  • Housing material: PA
  • Flammability class according to UL 94: V0
Technical specifications
Ausführung Stiftleiste
Bestückung unbestückt
Montage abgewinkelt
Polzahl 25-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol