1654785 | Phoenix Contact
D-Sub plug, 9 pole, standard, equipped, angled, solder cup, 1654785
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 1 Week **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
15.0892 €
50 pcs.
13.7326 €
100 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1654785, Phoenix Contact
D-SUB contact insert, shell size 1, with 9 signal contacts, type of contact pin, for PCB assembly, angled, fixing with a 2.5 mm hole and solder metal plate, for panel mounting frame VS-09.
Features
- Unshielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Anforderungsstufe | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Lötkelch | |
Montage | abgewinkelt | |
Polbild | Standard | |
Polzahl | 9-polig | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |