1654808 | Phoenix Contact

D-Sub plug, 15 pole, standard, equipped, angled, solder pin, 1654808

Order No.: 62P5267
EAN: 4017918989194
MPN:
1654808
VS-15-ST-DSUB-LH-B
Series: VS-..
1654808 Phoenix Contact D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Available in 10 days: 229 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.5045 €
50 pcs.
17.0170 €
100 pcs.
15.4938 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub plug, 1654808, Phoenix Contact

D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact pin, for PCB assembly, angled, fixing with a 2.5 mm hole and solder metal plate, for panel mounting frame VS-15.

Features

  • Unshielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Anforderungsstufe 2
Ausführung Stiftleiste
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage abgewinkelt
Polbild Standard
Polzahl 15-polig
Verriegelung Durchgangsloch
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei