1655108 | Phoenix Contact

D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 1655108

Order No.: 62P5187
EAN: 4046356029049
MPN:
1655108
VS-09-BU-DSUB-HD-EG
Series: VS-..
Phoenix Contact
1655108 Phoenix Contact D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.2923 €
50 pcs.
12.0904 €
100 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 1655108, Phoenix Contact

D-SUB contact insert, shell size 1, with 15 signal contacts, contact type female, with solder cup, straight, mounting by hole 3 mm, for mounting frame VS-09.

Features

  • Contact material: Copper alloy
  • Flammability class according to UL 94: V0
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Anforderungsstufe 3
Ausführung Buchsenleiste
Bestückung bestückt
Kontaktanschluss Lötkelch
Montage gerade
Polbild Standard
Polzahl 15-polig
Verriegelung Durchgangsloch
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei