1655289 | Phoenix Contact

D-Sub socket, 2 pole, equipped, straight, solder pin, 1655289

Order No.: 62P5180
EAN: 4046356029223
MPN:
1655289
VS-09-BU-DSUB-2P-LH
Series: VS-..
Phoenix Contact
1655289 Phoenix Contact D-Sub Connectors Image 1
1655289 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 1 Week **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.4252 €
50 pcs.
7.6755 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 1655289, Phoenix Contact

D-SUB contact carrier, shell size 1, receptacle for 2 combination contacts, contact type socket, fixing by means of thread 4-40 UNC and solder pin, for mounting frame VS-09.

Features

  • Housing material: Steel yellow chromated
  • Flammability class according to UL 94: V0
Technical specifications
Anforderungsstufe 1
Ausführung Buchsenleiste
Befestigung (Rückseitig) Durchgangsloch
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage gerade
Polzahl 2-polig
Verriegelung Gewindeeinsatz 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei