1655328 | Phoenix Contact

D-Sub socket, 3 pole, equipped, straight, solder pin, 1655328

Order No.: 62P5232
EAN: 4046356029261
MPN:
1655328
VS-15-BU-DSUB-3P-LH
Series: VS-..
1655328 Phoenix Contact D-Sub Connectors Image 1
1655328 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
10 pcs.
8.7584 €
50 pcs.
7.9849 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 1655328, Phoenix Contact

D-SUB contact carrier, shell size 2, accommodation for 3 combined contacts, type of contact socket, fixing with 4-40 UNC thread and solder pins, for panel mounting frame VS-15.

Features

  • Shielded
  • Housing material: Steel yellow chromated
  • Flammability class according to UL 94: V0
Technical specifications
Performance level 1
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Additional parts bestückt
Contact connection Einlötstift
Assembly gerade
Pin number 3-polig
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei