1655441 | Phoenix Contact

D-Sub plug, 5 pole, equipped, straight, solder pin, 1655441

Order No.: 62P5310
EAN: 4046356029377
MPN:
1655441
VS-25-ST-DSUB-5P-LH
Series: VS-..
1655441 Phoenix Contact D-Sub Connectors Image 1
1655441 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.0321 €
50 pcs.
8.2348 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub plug, 1655441, Phoenix Contact

D-SUB contact carrier, shell size 3, receptacle for 5 combination contacts, contact type pin, mounting by means of thread 4-40 UNC and solder pin, for mounting frame VS-25.

Features

  • Housing material: Steel yellow chromated
  • Flammability class according to UL 94: V0
Technical specifications
Anforderungsstufe 1
Ausführung Stiftleiste
Befestigung (Rückseitig) Durchgangsloch
Bestückung bestückt
Kontaktanschluss Einlötstift
Montage gerade
Polzahl 5-polig
Verriegelung Gewindeeinsatz 4-40 UNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei