1688094 | Phoenix Contact
D-Sub socket, 15 pole, straight, screw connection, 1688094
Unit Price (€ / pc.)
23.7167 € *
Available in 5 Days: 371 pcs. - if ordered today
D-Sub socket, 1688094, Phoenix Contact
D-SUB contact insert, shell size 2, with 15 signal contacts, female type of contact, screw connection, straight, for panel mounting frame and sleeve housing with IP67 protection.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | screw connection | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |