1688120 | Phoenix Contact
D-Sub socket, 15 pole, equipped, angled, solder pin, 1688120
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Available in 10 days: 458 pcs.
Leadtime: 2 Weeks **
D-Sub socket, 1688120, Phoenix Contact
D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact socket, for PCB mounting, angled, fixing with M3 thread and solder pins, for panel mounting frame VS-15.
Features
- Shielded
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pin number | 15-polig | |
Type of locking | Rändelschraube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |