1688201 | Phoenix Contact
D-Sub plug, 3 pole, equipped, straight, solder pin, 1688201
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.0932 €
50 pcs.
4.6410 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1688201, Phoenix Contact
D-SUB contact carrier, shell size 2, accommodation for three combined contacts, type of contact pin, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15.
Features
- Unshielded
- Housing material: Steel yellow chromated
- Contact material: Copper alloy
- Flammability class according to UL 94: V0
Technical specifications
Anforderungsstufe | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polzahl | 3-polig | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |