1688379 | Phoenix Contact
D-Sub plug, 9 pole, standard, straight, screw connection, 1688379
Unit Price (€ / pc.)
20.0634 € *
Available: 0 pcs.
Available in 10 days: 705 pcs.
Leadtime: 2 Weeks **
D-Sub plug, 1688379, Phoenix Contact
D-SUB contact insert, shell size 1, with 9 signal contacts, contact type pin, screw connection, straight, for mounting frame and shell housing in protection class IP67.
Features
- Housing material: Steel
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Performance level | 2 | |
Version | Stiftleiste | |
Contact connection | Schraubanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |