1688395 | Phoenix Contact

D-Sub socket, 9 pole, standard, straight, screw connection, 1688395

Order No.: 62P5175
EAN: 4017918817534
MPN:
1688395
VS-09-BU-DSUB/9-MPT-0,5
Series: VS-..
1688395 Phoenix Contact D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Available in 10 days: 1,557 pcs.
Leadtime: 2 Weeks **
Total Price:
20.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7298 €

D-Sub socket, 1688395, Phoenix Contact

D-SUB contact insert, shell size 1, with 9 signal contacts, contact type socket, screw connection, straight, for mounting frame and shell housing in protection class IP67.

Features

  • Overvoltage category: II
  • Pollution degree: 2
  • Housing material: Steel, tin-plated
Technical specifications
Performance level 2
Version Buchsenleiste
Contact connection Schraubanschluss
Assembly gerade
Pole image Standard
Pin number 9-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei