1688793 | Phoenix Contact

D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 1688793

Order No.: 62P5215
EAN: 4017918822927
MPN:
1688793
VS-09-ST-DSUB-EG
Series: VS-..
1688793 Phoenix Contact D-Sub Connectors Image 1
1688793 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 10 days: 12,045 pcs.
Leadtime: 2 Weeks **
Total Price:
61.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.1047 €

D-Sub plug, 1688793, Phoenix Contact

D-SUB contact insert, shell size 1, with 9 signal contacts, type of contact pin, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-09.

Features

  • Easy assembly
  • Overvoltage category: III
  • Pollution degree: 2
  • Contact material: Copper alloy
  • Degree of protection: IP20
  • Flammability rating according to UL 94 V0
Technical specifications
Version Stiftleiste
Additional parts bestückt
Contact connection Lötkelch
Assembly gerade
Pole image Standard
Pin number 9-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei