1688825 | Phoenix Contact
D-Sub plug, 5 pole, straight, PCB connection, 1688825
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6529 €
50 pcs.
4.2364 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1688825, Phoenix Contact
POWER-SUBCON header, for mounting side, 5-pos, shielded, green, for wall thicknesses up to 2.0 or 4.5 mm.
Features
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Ausführung | Stiftleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Kontaktanschluss | PCB anschluss | |
Montage | gerade | |
Polzahl | 5-polig | |
Verriegelung | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |