1688829 | Phoenix Contact

D-Sub socket, 9 pole, standard, equipped, angled, screw connection, 1688829

Order No.: 62P5185
EAN: 4017918822958
MPN:
1688829
VS-09-BU-DSUB-FK
Series: VS-..
1688829 Phoenix Contact D-Sub Connectors Image 1
1688829 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Available in 10 days: 319 pcs.
Leadtime: 2 Weeks **
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
15.6961 €
50 pcs.
14.2800 €
100 pcs.
12.8520 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 1688829, Phoenix Contact

D-SUB contact insert, shell size 1, with 9 signal contacts, contact type female, ribbon cable connection, angled, mounting via 3 mm hole, for mounting frame VS-09.

Features

  • Contact material: Copper alloy
  • Housing material: Steel, tin-plated
  • Flammability class according to UL 94: V0
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Performance level 3
Version Buchsenleiste
Additional parts bestückt
Contact connection Schraubanschluss
Assembly abgewinkelt
Pole image Standard
Pin number 9-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes