1688845 | Phoenix Contact
D-Sub socket, 9 pole, standard, straight, crimp connection, 1688845
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Available in 10 days: 135 pcs.
Leadtime: 2 Weeks **
D-Sub socket, 1688845, Phoenix Contact
D-SUB contact carrier, shell size 1, for 9 signal contacts, contact type female, for crimp contacts, straight, fixing by thread M3, for mounting frame VS-09.
Features
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
- Housing material: Steel, tin-plated
Technical specifications
Version | Buchsenleiste | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |