1688887 | Phoenix Contact

D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 1688887

Order No.: 62P5235
EAN: 4017918823030
MPN:
1688887
VS-15-BU-DSUB-EG
Series: VS-..
Phoenix Contact
1688887 Phoenix Contact D-Sub Connectors Image 1
1688887 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 0 pcs.
Available in 10 days: 469 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8778 €
50 pcs.
7.1757 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 1688887, Phoenix Contact

D-SUB contact insert, shell size 2, with 15 signal contacts, type of contact socket, with solder cup, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15.

Features

  • Shielded
  • Contact material: Copper alloy
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Ausführung Buchsenleiste
Bestückung bestückt
Kontaktanschluss Lötkelch
Montage gerade
Polbild Standard
Polzahl 15-polig
Verriegelung Durchgangsloch
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei