1688942 | Phoenix Contact

D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1688942

Order No.: 62P5234
EAN: 4017918823092
MPN:
1688942
VS-15-BU-DSUB-CD-OG
Series: VS-..
1688942 Phoenix Contact D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 15 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0103 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 1688942, Phoenix Contact

D-SUB contact carrier, shell size 2, for 15 signal contacts, type of contact socket, for crimp contacts, straight, fixing with a 3 mm hole, for panel mounting frame and sleeve housing VS-15.

Features

  • Shielded
  • Housing material: Steel, tin-plated
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Performance level 1
Version Buchsenleiste
Additional parts bestückt
Contact connection Crimpanschluss
Assembly gerade
Pole image Standard
Pin number 15-polig
Type of locking Durchgangsloch
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes