1689051 | Phoenix Contact
D-Sub socket, 9 pole, standard, straight, screw connection, 1689051
Unit Price (€ / pc.)
61.2493 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
D-Sub socket, 1689051, Phoenix Contact
D-SUB CAN-BUS contact insert, type 09, version: socket.
Features
- Contact material: Copper alloy
- Flammability class according to UL 94: V0
Technical specifications
Version | Buchsenleiste | |
Contact connection | Schraubanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |