1689132 | Phoenix Contact

D-Sub plug, 15 pole, standard, angled, 1689132

Order No.: 62P5252
EAN: 4017918877996
MPN:
1689132
VS-15-SET-EMV
Series: VS-..
1689132 Phoenix Contact D-Sub Connectors Image 1
1689132 Phoenix Contact D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
64.8074 € *
Available: 0 pcs.
Available in 10 days: 372 pcs.
Leadtime: 1 Week **
Total Price:
64.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.8074 €

D-Sub plug, 1689132, Phoenix Contact

D-SUB connector set, shell size 2, IP67 protection, with shrouds.

Features

  • EMC-Protected
  • Shielded
  • Pollution degree: 2
  • Flammability class according to UL 94: V0
Technical specifications
Ausführung Stiftleiste
Montage abgewinkelt
Polbild Standard
Polzahl 15-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol