1689145 | Phoenix Contact
D-Sub plug, 9 pole, standard, angled, 1689145
Unit Price (€ / pc.)
38.556 € *
Available: 0 pcs.
Available in 10 days: 166 pcs.
Leadtime: 1 Week **
D-Sub plug, 1689145, Phoenix Contact
D-SUB connector set, shell size 1, protection class IP67.
Features
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Ausführung | Stiftleiste | |
Montage | abgewinkelt | |
Polbild | Standard | |
Polzahl | 9-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |