1689307 | Phoenix Contact

D-Sub socket, 9 pole, standard, equipped, straight, screw connection, 1689307

Order No.: 62P5190
EAN: 4017918881016
MPN:
1689307
VS-09-CAN
Series: VS-..
1689307 Phoenix Contact D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
95.6998 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
95.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.6998 €

D-Sub socket, 1689307, Phoenix Contact

D-SUB connector, Protection class: IP67, No. of poles: 9, Material: PA, Connection type: Screw connection, cross section: AWG 26- 20, cable outlet: angled, with integrated terminating resistor, housing size: 1.

Features

  • EMC-Protected
  • Overvoltage category: II
  • Contact material: Copper alloy
  • Flammability class according to UL 94: V0
  • Pollution degree: 2
Technical specifications
Version Buchsenleiste
Additional parts bestückt
Cable Outlet abgewinkelt
Contact connection Schraubanschluss
Assembly gerade
Pole image Standard
Pin number 9-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei