1689336 | Phoenix Contact
D-Sub plug, 3 pole, standard, angled, PCB connection, 1689336
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6053 €
50 pcs.
4.1888 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1689336, Phoenix Contact
POWER-SUBCON header, for mounting side, shielded, color: green.
Features
- Contact material: Copper alloy
- Overvoltage category: III
- Pollution degree: 2
- Flammability class according to UL 94: V0
Technical specifications
Ausführung | Stiftleiste | |
Kontaktanschluss | PCB anschluss | |
Montage | abgewinkelt | |
Polbild | Standard | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |